
Female D-Subminiature receptacle connector featuring 15 positions and 2 rows for signal contacts. This straight, free-hanging connector utilizes gold-plated brass shell and polyester dielectric materials, with gold-plated crimp contacts. Operating temperature range spans -55°C to 125°C. The blue housing is constructed from metal, with a black body.
TE Connectivity 206799-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 12.54mm |
| Dielectric Material | Polyester |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 39.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 109 |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206799-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
