TE Connectivity 206518-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 30.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPC Series 1 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206518-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.