62-position, 3-row female D-subminiature receptacle connector with straight orientation and cable mount. Features brass body and shell, brass and copper alloy contacts with gold plating, and crimp termination for signal contacts. Operating temperature range of -55°C to 125°C, with a 2.7mm pitch. RoHS and ELV compliant.
TE Connectivity 206503-4 technical specifications.
| Body Material | Brass |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 12.93mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.7mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Shell Material | Brass |
| Shell Size | 4 |
| Strain Relief | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206503-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.