TE Connectivity 20643-1 technical specifications.
| Type | Hard Metric |
| Gender | PL |
| Number of Contacts | 72 |
| Number of Rows | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 20643-1 to view detailed technical specifications.
No datasheet is available for this part.