Bourns 2026-07-C2 technical specifications.
| Package/Case | Radial |
| Depth | 7.9mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-07-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
