4-position, 3.81mm pitch terminal block for cable mounting. Features screwless termination, straight orientation, and a 300V voltage rating with an 8A current capacity. Designed for wire gauges from 16AWG to 28AWG, with tin-plated contacts and a green housing. Operates within a temperature range of -40°C to 115°C.
Amphenol 20020036-D041B01LF technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Housing Color | Green |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-381 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020036-D041B01LF to view detailed technical specifications.
No datasheet is available for this part.