This 0.0012uF ceramic chip capacitor is rated for 100VDC with a 5% tolerance. It features a BP dielectric and is constructed with a flat, ceramic construction. The capacitor is available in a 1206 package style and is suitable for surface mount applications. Operating temperature range is from -55 to 125 degrees Celsius.
Vishay 05007-BP122BJU-T technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05007-BP122BJU-T to view detailed technical specifications.
No datasheet is available for this part.