The 0230004.HXAP PTC Resettable Fuse from Littelfuse features a current rating of 4A and a voltage rating of 125V DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse has a resistance of 25.8mR and is available in a through-hole package. It is approved for use in CSA, CE, UR, and PSE applications.
Littelfuse 0230004.HXAP technical specifications.
| Approvals | CSA, CE, UR, PSE |
| Current Rating | 4A |
| DC Cold Resistance | 25.8mR |
| Length | 0.571inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 25.8mR |
| Series | 230 |
| Termination | Axial |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0230004.HXAP to view detailed technical specifications.
No datasheet is available for this part.