This SPST panel mount switch from Amphenol features a mechanical life of 500,000 cycles and is rated for 28V DC and 115V AC. It has a termination of solder and a throw configuration of SPST. The switch is dust proof and suitable for panel mount applications.
Amphenol NX301005B-30 technical specifications.
| Mechanical Life | 500000Cycles |
| Mount | Panel |
| Ratings | Dust Proof |
| Series | NX |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol NX301005B-30 to view detailed technical specifications.
No datasheet is available for this part.