Cap Tant Solid 150uF 4V G CASE 20% (6.73 X 2.79 X 2.79mm) Inward L SMD 0.25 Ohm 125°C Bulk
AVX TAZG157M004LBST0845 technical specifications.
| Capacitance | 150uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.25Ohm |
| Leakage Current | 6uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZG157M004LBST0845 to view detailed technical specifications.
No datasheet is available for this part.