TE Connectivity 1977298-1 technical specifications.
| Electrical Life | 80000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Series | TSP |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977298-1 to view detailed technical specifications.
No datasheet is available for this part.