TE Connectivity 1825491-3 technical specifications.
| Contact Current Rating | 100mA |
| Illumination Type | Illuminated |
| Mechanical Life | 100000Cycles |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825491-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.