Advantech 1700060202 technical specifications.
| Package/Case | Module |
| Color | Beige |
| Gender | Male to Female |
| Length | 20cm |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Advantech 1700060202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.