Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 80V V(RRM), Silicon, PLASTIC, D2PAK-3
Vishay 16CTQ080GS technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 280uA |
| Max Surge Current | 650A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 16CTQ080GS to view detailed technical specifications.
No datasheet is available for this part.
