
Female signal contact, size 16, for cable mounting. Features brass construction with gold plating and a straight orientation. Rated for 13A with a 1.8mm insulation diameter, suitable for wire gauges 20-24AWG. Operates within a temperature range of -55°C to 125°C. RoHS compliant.
TE Connectivity 163088-2 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.85mm |
| ELV | Compliant |
| Gender | Receptacle |
| Insulation Diameter | 1.8mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163088-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.