
TE Connectivity 163085-2 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Metal |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 0.071inch |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Socket |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 163085-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
