Hammond 1599BTS100 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Material | Nylon |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1599 |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1599BTS100 to view detailed technical specifications.
No datasheet is available for this part.