The NTR06D1303DTRF is a 130k ohm, 0.5% tolerance chip resistor in a 0603 package. It operates over a temperature range of -55°C to 155°C and is lead free. The resistor is packaged on a tape and reel. It is RoHS compliant and does not have radiation hardening.
NIC Components NTR06D1303DTRF technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 130kR |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR06D1303DTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.