Male, non-insulated quick fit terminal featuring brass construction with tin plating for enhanced conductivity. Designed for through-hole mounting with a straight orientation, this terminal offers a 0.25-inch tab width, 0.032-inch tab thickness, and a 0.71-inch tab length. Solder termination ensures a secure connection. Supplied in bulk packaging with 100 units per package, this RoHS compliant component is ideal for general interconnect applications.
Keystone Electronics 1292 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.94inch |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Length | 0.71inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
