
Male, non-insulated TAB terminal featuring a brass contact material with tin plating. This through-hole, horizontal mount component has a straight orientation and a solder termination. Key dimensions include a 0.052-inch diameter, 1.78mm inside diameter, and 20.04mm length, with tab dimensions of 0.312-inch length, 0.25-inch width, and 0.032-inch thickness. UL approved and RoHS compliant, it is supplied in bulk packaging with 100 units per package.
Keystone Electronics 1266 technical specifications.
| Approvals | UL |
| Package/Case | 052 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.052inch |
| Finish | Tin |
| Gender | Male |
| Inside Diameter | 1.78mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 20.04mm |
| Material | Brass, Tin |
| Mount | Through Hole, Horizontal |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tab Length | 0.312inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.