
8-position, 2-row wire housing for wire-to-wire applications. Features female socket contacts with a 4.2mm pitch and straight orientation. Rated for 600V and 9A, with a maximum operating temperature of 221°C. Constructed from natural colored nylon, this free-hanging connector is UL94 V-2 flammability rated and lead-free. Suitable for 18-26AWG wire gauges.
TE Connectivity 106527-8 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 18.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 18.8mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.71inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.2inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 11.7mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 106527-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
