This 2-contact RCP crimp cable mount housing has a terminal pitch of 1.27mm and a maximum operating temperature range of -40°C to 130°C. It is designed for use with crimp termination and is suitable for applications with a maximum voltage rating of 48V and a maximum current rating of 4A per contact. The housing is available from Amphenol under the part number 10142632-002LF.
Amphenol 10142632-002LF technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Mounting | Cable Mount |
| Max Current Rating | 4/ContactA |
| Max Voltage Rating | 48V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10142632-002LF to view detailed technical specifications.
No datasheet is available for this part.