This rectangular connector features 10 contacts in a 2-row configuration with a right-angle body orientation and surface mount termination. It can handle a maximum current rating of 2 and a maximum voltage rating of 100VAC. The connector has a terminal pitch of 1.5 and is terminated through soldering.
Amphenol 10136353-10111LF technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 1.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10136353-10111LF to view detailed technical specifications.
No datasheet is available for this part.