AirMax VSe® Backplane Connectors, 3-Pair, 90 -position, 2mm pitch, 10 column, Vertical Receptacle
Amphenol 10120759-101LF technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 90 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 10120759 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 9 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| Mating Contact Row Spacing | 0.055 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 10120759-101LF to view detailed technical specifications.
No datasheet is available for this part.