3P, 8C, 2W Vert XCHD Header with Left Guide Key A
Amphenol 10120124-A0E-60DLF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Columns | 8 |
| Package Quantity | 96 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10120124-A0E-60DLF to view detailed technical specifications.
No datasheet is available for this part.