TE Connectivity 1-794668-0 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Signal Positions | 10 |
| Package Quantity | 2340 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-794668-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.