DC/DC Converter; Product Weight (grams): 2.3; Input voltage min (V): 13.5; Input voltage max (V): 16.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 1; Max Output current (A): ±0.1; Efficiency (%): 75; Max Capacitive load (µF): ±100; Package type: SIP7; Mounting: PCB; W (in): 0.24; L (in): 0.76; H (in): 0.39; W (mm): 6; L (mm): 19.5; H (mm): 10; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 5200; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): Variable 80; Short circuit protection: Momentary

2x2 Single Mode Fiber Optic Splitter, 1550nm, -10 to 70°C

1x2 Single Mode Fiber Optic Splitter, 1550nm, -10 to 70°C

2x2 Single Mode Fiber Optic Splitter, 1550nm, -10 to 70°C
Single-Mode Fiber Optic Splitter, 1550nm, 1x2 Configuration, -10 to 70°C

2x2 Single Mode Fiber Optic Splitter, 1550nm, -10°C to 70°C

2x2 Single Mode Fiber Optic Splitter, 1550nm, -10°C to 70°C

2x2 Single Mode Fiber Optic Splitter, 1550nm, -10 to 70°C