2-Ch Optocoupler, 3.75kV Isolation, 1MBps, SOIC
2-Ch 3.75kV Optocoupler, SOIC, 1MBps, 8mA Output
2-Ch Optocoupler, 3.75kV Isolation, 1Mbps, SOIC
2 Pos Terminal Block, 40A, 300V, Screw, Cable Mount
10 Pos Terminal Block, 40A, 300V, Screw, Cable Mount, Brass, Nylon
Red 7.4mm Dot Matrix LED Display, DIP, 5V
1-Pos Screw Terminal Block, 300V, 40A, Brass/Tin, Nylon
Dual Common Mode Choke 3.3mH 550mA Thru-Hole Ferrite
Faston Receptacle Terminal 16-20AWG Brass Unplated Female
24-Position Male Pin Header, Black, 95mm, 3.96mm Pitch, Through Hole
Press-Fit Signal/Power Contact, Gold Plated Copper, 31 Size, Thru-Hole
Surface Mount Resistor 270R 5% 5W 2-Terminal
14-Position 2-Row Shrouded Header, 14 Contacts, Gold Plating, Through Hole Mount
4-Position Rectangular Connector, Through Hole Mount, Gold Plating, 200-Piece Bulk
Single Color LED, Red,
20kR 2-Terminal SMD Resistor, Flame Retardant Coating, -80°C to 280°C
ER, CGS Series Axial Through Hole Resistor 1.5R 5% 3W 0.531inch
Nylon Adhesive Spacer, 0.531" L, 100 Pcs
Cap Film 0.0012uF 1000V PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 0.531 Ohm 110°C Automotive T/R
Cap Film 0.0012uF 1000V PP 5% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 0.531 Ohm 110°C Automotive Bulk