Comair Rotron 028312 technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Noise Level | 54dB |
| Operating Frequency | 60Hz |
| RoHS Compliant | Yes |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 835g |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 028312 to view detailed technical specifications.
No datasheet is available for this part.