Electromechanical

Brushless DC Motors

(800 부품)

이 분야의 인기 제조사

Schneider Electric
Crouzet
Anaheim Automation, Inc
Oriental Motor
maxon motor ag
SparkFun Electronics
FAULHABER
필터
55667.20190
55667.20190
구매
CAD
pdf
Brushless DC Motors
Brushless Ec Motor, 24DC, 4Ow, Max Air Flow 110M^3/H, Max Speed 7200 min-1
ECI-63.20-K4-D00
pdf
Brushless DC Motors
Brushless DC Motors Cylindrical 48V 5.4A 188W 4000r/min 0.45N.m 1Shaft 190g.cm²
Yes
ECI-63.20-K4-B00
pdf
Brushless DC Motors
Brushless DC Motors Cylindrical 24V 8.5A 178W 4000r/min 0.425N.m 1Shaft 190g.cm²
Yes
VG.BCI6355BK1.P63.1.5
pdf
Brushless DC Motors
Permanent Magnet DC Motor with Planetary Gearhead
Yes
ECI-63.40-K4-D00
pdf
Brushless DC Motors
Cylindrical Motor 24VDC
Yes
ECI-63.40-K4-B00
pdf
Brushless DC Motors
Brushless DC Motors Cylindrical 24V 12.3A 251W 4000r/min 0.6N.m 1Shaft 380g.cm²
Yes
ECI-80.40-K1 B00
pdf
Brushless DC Motors
Highly Dynamic 3-Phase Internal Rotor Motor with EC Technology
Yes
ECI-80.60-K1 D00
pdf
Brushless DC Motors
Highly Dynamic 3-Phase Internal Rotor Motor with EC Technology
Yes
ECI-80.40-K1 D00
pdf
Brushless DC Motors
Highly Dynamic 3-Phase Internal Rotor Motor with EC Technology
Yes
ECI 24.42
ECI 24.42
구매
CAD
pdf
Brushless DC Motors
DC Motor 24V 5.7A
Yes with Exemption
VDC-3-54.14 B00
VDC-3-54.14 B00
구매
CAD
pdf
Brushless DC Motors
DC Motor 24V 3500U/min
Yes
VD-3-49.15-K1-B00 PX63 30:1
pdf
Brushless DC Motors
Brushless DC Motors Cylindrical 24V 6.1A 110W 4500r/min 0.235N.m 1Shaft 1080g.cm²
Yes
ECI-63.40-K1-B00 PX63 5:1
pdf
Brushless DC Motors
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67N.m 1Shaft 380g.cm² 90%
Yes
ECI-63.40-K1-B00 EC75 4,1:1
pdf
Brushless DC Motors
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67N.m 1Shaft 380g.cm² 90%
Yes
ECI-63.40-K1-B00
pdf
Brushless DC Motors
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67 1Shaft 380g.cm²
Yes
ECI-63.60-K1-D00
pdf
Brushless DC Motors
Brushless DC Motors Cylindrical 48V 8.5A 370W 4000r/min 0.88 1Shaft 570g.cm²
Yes
ECI-63.40-K1-B00 PX63 30:1
pdf
Brushless DC Motors
Brushless DC Motors Cylindrical 24V 14A 280W 4000r/min 0.67 1Shaft 380g.cm² 90%
Yes
ECI-42.40-K1-B00
pdf
Brushless DC Motors
Brushless DC Motors Cylindrical 24V 5.1A 92W 4000r/min 0.22N.m 1Shaft 60.7g.cm²
Yes
ECI-42.40-K1 D00
pdf
Brushless DC Motors
Highly Dynamic 3-Phase Internal Rotor Motor with EC Technology
Yes
ECI-42.20-K1 D00
pdf
Brushless DC Motors
Highly Dynamic 3-Phase Internal Rotor Motor with EC Technology
Yes
ECI-42.20-K1 B00
pdf
Brushless DC Motors
Highly Dynamic 3-Phase Internal Rotor Motor with EC Technology
Yes
SGE4220DK1PP42205460
pdf
Brushless DC Motors
24VDC, Brushless EC Motor, 4000 RPM
SGE4240DK1PP42203060
pdf
Brushless DC Motors
24VDC, Brushless EC Motor, 4000 RPM
SGE4220BK1PP42205460
pdf
Brushless DC Motors
24VDC, Brushless EC Motor, 4000 RPM
SGE4240DK1PP42205460
pdf
Brushless DC Motors
24VDC, Brushless EC Motor, 4000 RPM
표시 중 1 에서 25 중 57 개 결과.