Typical Application with Fixed Output Voltage, 5V for ADP7118 20V, 200mA Low Noise CMOS LDO
参考設計 著者: Analog Devices
Typical Application with Fixed Output Voltage, 5V for ADP7118 20V, 200mA Low Noise CMOS LDO. The ADP7118 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7 to 20 V and provides up to 200 mA of output current. This high input voltage LDO is ideal for the regulation of high performance analog and mixed-signal circuits operating from 20V down to 1.2V rails