Typical Application with Adjustable Output Voltage for MCP16322 24V Input, 2A Output, High Efficiency Synchronous Buck Regulator with Power Good Indication
参考設計 著者: Microchip Technology
Typical Application with Adjustable Output Voltage for MCP16322 24V Input, 2A Output, High Efficiency Synchronous Buck Regulator with Power Good Indication. The MCP16322 is a highly integrated, high-efficiency, fixed frequency, synchronous step-down DC-DC converter in a 16-pin QFN package that operates from input voltages up to 24V. Integrated features include a high-side and low-side N-Channel switch, fixed frequency Peak Current Mode Control, internal compensation, peak current limit, VOUT overvoltage protection and overtemperature protection