Typical Application with 5V Output Adjusted to 6V for ADP7118 20V, 200mA Low Noise CMOS LDO

参考設計 著者: Analog Devices

Typical Application with 5V Output Adjusted to 6V for ADP7118 20V, 200mA Low Noise CMOS LDO
Typical Application with 5V Output Adjusted to 6V for ADP7118 20V, 200mA Low Noise CMOS LDO. The ADP7118 is a CMOS, low dropout (LDO) linear regulator that operates from 2.7 to 20 V and provides up to 200 mA of output current. This high input voltage LDO is ideal for the regulation of high performance analog and mixed-signal circuits operating from 20V down to 1.2V rails