Typical Application for TC962 Split V+ In Half, High Current Charge Pump DC to DC Converter
参考設計 著者: Microchip Technology
Typical Application for TC962 Split V+ In Half, High Current Charge Pump DC to DC Converter. The TC962 is an advanced version of the industry standard TC7662 high voltage DC-to-DC converter. Using improved design techniques and CMOS construction, the TC962 can source as much as 80 mA versus the 7662's 20 mA capability