Typical Application for TA48M03F 3-Terminal Low Dropout Voltage Regulator
参考設計 著者: Toshiba
Typical Application for TA48M03F 3-Terminal Low Dropout Voltage Regulator. The TA48MxxF series consists of fixed-positive-output, low dropout regulators with an output current of 500 mA (max). In response to the need for low voltage devices, the series offers devices with low output voltages of 2.5V, 3.3V etc