Typical Application for SC632A 1MHz Fixed 5.0V Output Charge Pump Regulator
参考設計 著者: Semtech
Typical Application for the SC632A is a high-current voltage regulator using proprietary low-noise charge pump technology. The charge pump provides a low EMI solution compared to inductive boost regulators. Performance is optimized for use in single Li-Ion battery cell applications. The regulator provides the performance of a linear, low drop-out (LDO) voltage regulator when the input is greater than 5.0V