Typical Application for NCV317MAB Current Regulator
参考設計 著者: onsemi
Typical Application for NCV317MAB Current Regulator. The LM317M is an adjustable three-terminal positive voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage