Typical Application for NCP7662 Inductor Voltage Converter
参考設計 著者: onsemi
Typical Application for NCP7662 Inductor Voltage Converter. The NCP7662 is a pin-compatible upgrade to the industry standard TC7660 charge pump voltage converter. It converts a +1.5 V to +15 V input to a corresponding -1.5 to -15 V output using only two low-cost capacitors, eliminating inductors and their associated cost, size and EMI