Typical Application for NCP605 500mA, Low IGND, CMOS LDO Regulator with/without Enable and with Enhanced ESD Protection for Fixed Version (1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 5.0 V)

参考設計 著者: onsemi

Typical Application for NCP605 500mA, Low IGND, CMOS LDO Regulator with/without Enable and with Enhanced ESD Protection for Fixed Version (1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 5.0 V)

Typical Application for NCP605 500mA, Low IGND, CMOS LDO Regulator with/without Enable and with Enhanced ESD Protection for Fixed Version (1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.0 V, 3.3 V, 5.0 V). The NCP605/NCP606 provide in excess of 500 mA of output current at fixed voltage options or an adjustable output voltage from 5.0 V down to 1.25 V