Typical Application for LTM8023 - 2A, 36V DC/DC Step-Down module Regulator
参考設計 著者: Analog Devices
Typical Application for LTM8023 - 2A, 36V DC/DC Step-Down module Regulator. The LTM8023 is a complete 2A, DC/DC step-down power supply. Included in the package are the switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 3.6V to 36V, the LTM8023 supports an output voltage range of 0.8V to 10V, and a switching frequency range of 200kHz to 2.4MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design