Typical Application for LTC3621IDCB-25 5Vout with 400mA Burst Mode Operation, 2.25MHz Synchronous Step-Down Regulator
参考設計 著者: Analog Devices
Typical Application for LTC3621IDCB-25 5Vout with 400mA Burst Mode Operation, 2.25MHz Synchronous Step-Down Regulator. The LTC3621-2 is a high efficiency 17V, 1A synchronous monolithic step-down regulator. The switching frequency is fixed to 1MHz or 2.25MHz with a ±40% synchronizing range. The regulator features Ultra Low quiescent current and high efficiencies over a wide VOUT range