Typical Application for LT1086CM Low Dropout Positive Regulator for Improving Ripple Rejection
参考設計 著者: Analog Devices
Typical Application for LT1086CM Low Dropout Positive Regulator for Improving Ripple Rejection. The LT1086 is designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5V at maximum output current