Typical Application for ADP1073, 1.5 to 5 V Step-Up Converter with Low Battery Detector
参考設計 著者: Analog Devices
Typical Application for ADP1073, 1.5 to 5 V Step-Up Converter with Low Battery Detector. The ADP1073 is a family of switching regulators that operates from an input supply voltage of as little as 1.0 V. This extremely low input voltage allows the ADP1073 to be used in applications requiring use of a single cell battery as the primary power source