Typical Application for AD8531ARZ Single-Supply Direct Access Arrangement for Modems
参考設計 著者: Analog Devices
Typical Application for AD8531ARZ Single-Supply Direct Access Arrangement for Modems. The AD8531 is a single rail-to-rail input/output single-supply amplifier featuring 250mA output drive current. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/us slew rate and low distortion. It is guaranteed to operate from a 3V single supply as well as a 5V supply