Typical Application for A8517 Wide Input Voltage, Fault Tolerant, Independently Controlled Multi-Channel LED Driver with I2C interface
参考設計 著者: Allegro MicroSystems
Typical Application for the A8517 is a programmable multi-output LED driver, which can be used for a variety of LED driver applications. It integrates a current-mode boost converter with internal power switch and 10 current sinks. The IC operates from 4.5 to 36 V, and is able to withstand up to 40 V load-dump conditions encountered in automotive systems