Typical Application for 5V/2.4A Car Charger with OVP and Short Circuit Protection Using ACT4533B Step-Down Converter
参考設計 著者: Qorvo, Inc
Typical Application for 5V/2.4A Car Charger with OVP and Short Circuit Protection Using ACT4533B Step-Down Converter. The ACT4533B is a wide input voltage, high-efficiency step-down DC-DC converter that operates in either CV (Constant Output Voltage) mode or CC (Constant Output Current) mode. The ACT4533B provides up to 3.5A output current at 125kHz switching frequency