Typical Application Circuit with Fixed Output Voltage, 1.5V for ADP1754 1.2A, Low VIN, Low Dropout Linear Regulator
参考設計 著者: Analog Devices
Typical Application Circuit with Fixed Output Voltage, 1.5V for ADP1754 1.2A, Low VIN, Low Dropout Linear Regulator. The ADP1754/ADP1755 are low dropout (LDO) CMOS linear regulators that operate from 1.6 V to 3.6 V and provide up to 1.2 A of output current