Typical Application Circuit with Adjustable Output Voltage, 0.75V to 3.3V for ADP1753ACPZ 0.8A, Low VIN, Low Dropout Linear Regulator
参考設計 著者: Analog Devices
Typical Application Circuit with Adjustable Output Voltage, 0.75V to 3.3V for ADP1753ACPZ 0.8A, Low VIN, Low Dropout Linear Regulator. The ADP1752/ADP1753 are low dropout (LDO) CMOS linear regulators that operate from 1.6 V to 3.6 V and provide up to 800 mA of output current