Typical Application Circuit for LTM4630IY 1.2V and 1V Output DC/DC Regulator
参考設計 著者: Analog Devices
Typical Application Circuit for LTM4630IY 1.2V and 1V Output DC/DC Regulator. The LTM4630 is a dual 18A output switching mode step-down DC/DC regulator. Included in the package are the switching controllers, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5V to 15V