Typical Application Circuit for LTC3525ESC6-5 Single Alkaline or NiMH to 3.3V Step-Up Converter with 1mm Profile
参考設計 著者: Analog Devices
Typical Application Circuit for LTC3525ESC6-5 Single Alkaline or NiMH to 3.3V Step-Up Converter with 1mm Profile. The LTC3525-5 is a high efficiency synchronous step-up DC/DC converter with output disconnect that can start up with an input as low as 0.85V. It offers a compact, high efficiency alternative to charge pumps in single cell or dual cell alkaline or Li-Ion applications